Cart

STTH1R06A

ST

TURBOSWITCH-DIODE 600V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH1R06A
Rutronik No.: DSGL5965
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.16 $
800.00 $

Prices

5,000 0.16 $
10,000 0.1488 $
15,000 0.1416 $
30,000 0.128 $
45,000 0.1176 $

TURBOSWITCH-DIODE 600V 1A SMA Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.25 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?