Cart

STTH1R04QRL

ST STTH1R04QRL

image shown is a representation only

ST

ULTRAFAST-DIODE 1A 400V DO-15
Supplier: STMicroelectronics
Matchcode: STTH1R04QRL
Rutronik No.: DSGLS6991
Unit Pack: 6000
MOQ: 18000
package: DO15
Packaging: REEL
On request
0.1083 $
1,949.40 $

Prices

18,000 0.1083 $
36,000 0.09 $

ULTRAFAST-DIODE 1A 400V DO-15 Description

Ultrafast recovery diode

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.9 V
trr
14 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
DO15
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?