Cart

STTH1R02ZFY

ST

ULTRAFAST-DI 200V 1A SOD123Flat
Supplier: STMicroelectronics
Matchcode: STTH1R02ZFY
Rutronik No.: DSGL6204
Unit Pack: 3000
MOQ: 12000
package: SOD123Flat
Packaging: REEL
On request
0.0788 $
945.60 $

Prices

12,000 0.0788 $
24,000 0.075 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
0.75 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD123Flat
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?