Cart

STTH16R04CT

ST STTH16R04CT

image shown is a representation only

ST

RECT 400V 16A 0.90V TO220AB
Supplier: STMicroelectronics
Matchcode: STTH16R04CT
Rutronik No.: DSGLP6406
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.9389 $
938.90 $

RECT 400V 16A 0.90V TO220AB Description

Ultrafast recovery diodes

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.9 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?