Cart

STTH16R04CG-TR

ST STTH16R04CG-TR

image shown is a representation only

ST

RECT 400V 16A 0.90V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH16R04CG-TR
Rutronik No.: DSGLP6481
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.27 $
1,270.00 $

Prices

1,000 1.27 $
2,000 1.22 $
3,000 1.18 $
4,000 1.071 $

RECT 400V 16A 0.90V TO263-3 Description

Ultrafast recovery diodes

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
0.9 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?