Cart

STTH16L06CT

ST STTH16L06CT

image shown is a representation only

ST

RECTIFIER 600V 20A TO220AB
Supplier: STMicroelectronics
Matchcode: STTH16L06CT
Rutronik No.: DSGLP6305
Unit Pack: 50
MOQ: 50
package: TO220AB
Packaging: TUBE
Soon available
1.1351 $
56.76 $

Prices

50 1.1351 $
100 1.0865 $
200 1.0621 $
300 1.0054 $
550 0.9567 $

RECTIFIER 600V 20A TO220AB Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
16 A
I(FSM)
2.08 A
V(F)
35 V
trr
90 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
DUAL
Mounting
THT
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?