Cart

STTH1602CT

ST STTH1602CT

image shown is a representation only

ST

RECTIFIER 200V 16A TO220-3
Supplier: STMicroelectronics
Matchcode: STTH1602CT
Rutronik No.: DSGLP6065
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.5533 $
1,106.60 $

RECTIFIER 200V 16A TO220-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
10 A
I(FSM)
6.8 A
V(F)
0.78 V
trr
160 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?