Cart

STTH15S12W

ST

RECT 1200V 15A 1,9V TO247-2
Supplier: STMicroelectronics
Matchcode: STTH15S12W
Rutronik No.: DSGLP6583
Unit Pack: 30
MOQ: 1200
package: TO247-2
Packaging: TUBE
On request
0.8499 $
1,019.88 $

Parameter

V(RRM)
1200 V
IF(AV)
15 A
I(FSM)
1.9 A
V(F)
1.9 V
trr
27 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?