STTH15RQ06DY

Supplier: STMicroelectronics
Matchcode: STTH15RQ06DY
Rutronik No.: DSGL6213
Unit Pack: 1
MOQ: 1
package: TO-220AC
Packaging: TUBE
Parameter
- V(RRM)
- 600 V
- IF(AV)
- 15 A
- I(FSM)
- 120 A
- V(F)
- 1.45 V
- trr
- 25 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- THT
- Automotive
- AEC-Q(101)
- Package
- TO-220AC
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks