Cart

STTH15AC06FP

ST

RECT 600V 15A 1,5V TO220FPAC
Supplier: STMicroelectronics
Matchcode: STTH15AC06
Rutronik No.: DSGL5880
Unit Pack: 50
MOQ: 2000
package: TO220FPAC
Packaging: TUBE
On request
0.6875 $
1,375.00 $

RECT 600V 15A 1,5V TO220FPAC Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
120 A
V(F)
1.5 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Turbo 2
Mounting
THT
Automotive
NO
Package
TO220FPAC
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?