STTH1512PI

Supplier: STMicroelectronics
Matchcode: STTH1512PI
Rutronik No.: DSGLP6188
Unit Pack: 30
MOQ: 600
package: DOP-3I
Packaging: TUBE
RECT 1200V 15A 1,20V DOP-3I Description
Ultrafast recovery - 1200 V diode
Parameter
- V(RRM)
- 1200 V
- IF(AV)
- 15 A
- I(FSM)
- 50 A
- V(F)
- 1.2 V
- trr
- 53 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- THT
- Automotive
- NO
- Package
- DOP-3I
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- A
- Supplier Lead time
- 20 weeks