Cart

STTH1512GY-TR

ST STTH1512GY-TR

image shown is a representation only

ST

RECT 1200V 15A 1,20V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH1512GY-TR
Rutronik No.: DSGL6253
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request
1.69 $
1,690.00 $

Prices

1,000 1.69 $
2,000 1.62 $
3,000 1.50 $

RECT 1200V 15A 1,20V TO263-3 Description

Automotive ultrafast recovery - high voltage diode

Parameter

V(RRM)
1200 V
IF(AV)
15 A
I(FSM)
50 A
V(F)
1.2 V
trr
53 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?