Cart

STTH1512G-TR

ST STTH1512G-TR

image shown is a representation only

ST

RECT 1200V 15A 1,20V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH1512G-TR
Rutronik No.: DSGLP6276
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
Soon available
1.78 $
1,780.00 $

Prices

1,000 1.78 $
2,000 1.70 $
3,000 1.58 $

Parameter

V(RRM)
1200 V
IF(AV)
15 A
I(FSM)
50 A
V(F)
1.2 V
trr
53 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?