Cart

STTH1502D

ST

RECT 200V 15A 0,85V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH1502D
Rutronik No.: DSGLP6217
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
In Stock
0.671 $
33.55 $

Prices

50 0.671 $
100 0.6422 $
200 0.6278 $
400 0.5943 $
700 0.5656 $

RECT 200V 15A 0,85V TO220-2 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
15 A
I(FSM)
32 A
V(F)
0.85 V
trr
20 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?