Cart

STTH12T06DI

ST

RECT 600V 12A 2,05V TO220IN-2
Supplier: STMicroelectronics
Matchcode: STTH12T06DI
Rutronik No.: DSGLP6519
Unit Pack: 50
MOQ: 1000
package: TO220IN-2
Packaging: TUBE
On request
1.28 $
1,280.00 $

RECT 600V 12A 2,05V TO220IN-2 Description

600 V Tandem extra fast diode

Parameter

V(RRM)
600 V
IF(AV)
12 A
I(FSM)
65 A
V(F)
2.05 V
trr
15 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Tandem
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?