Cart

STTH12S06FP

ST

RECT 600V 12A 1,5V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH12S06FP
Rutronik No.: DSGLP6582
Unit Pack: 50
MOQ: 2000
package: TO220FP-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6338 $
1,267.60 $

Prices

2,000 0.6338 $
2,500 0.6227 $
4,000 0.6115 $

RECT 600V 12A 1,5V TO220FP Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
12 A
I(FSM)
1.5 A
V(F)
1.5 V
trr
14 ns
T(j)min
THT °C
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?