Cart

STTH12R06DIRG

ST

RECT 600V 12A 1,40V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH12R06DIRG
Rutronik No.: DSGLP6136
Unit Pack: 50
MOQ: 2000
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.818 $
1,636.00 $

Prices

2,000 0.818 $
2,500 0.8037 $
4,000 0.7893 $

RECT 600V 12A 1,40V TO220-2 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
12 A
I(FSM)
30 A
V(F)
1.4 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?