Cart

STTH1212D

ST

RECT 1200V 12A 1.25V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH1212D
Rutronik No.: DSGL6040
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
In Stock
1.046 $
52.30 $

Prices

50 1.046 $
100 1.0008 $
200 0.9784 $
400 0.926 $
800 0.8813 $

Parameter

V(RRM)
1200 V
IF(AV)
12 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?