Cart

STTH1210DI

ST

RECT 1000V 12A 1,30V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH1210DI
Rutronik No.: DSGLP6167
Unit Pack: 50
MOQ: 2000
package: TO220IN-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8073 $
1,614.60 $

Prices

2,000 0.8073 $
2,500 0.7932 $
3,000 0.779 $

RECT 1000V 12A 1,30V TO220-2 Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
1000 V
IF(AV)
12 A
I(FSM)
30 A
V(F)
1.3 V
trr
48 ns
T(j)min
THT °C
T(j)max
Ultrafast °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?