Cart

STTH120R04TV1

ST STTH120R04TV1

image shown is a representation only

ST

RECT 400V 120A 0.95V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH120R04TV1
Rutronik No.: DSGLP6286
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
19.47 $
1,947.00 $

RECT 400V 120A 0.95V ISOTOP Description

Ultrafast recovery diodes

Parameter

V(RRM)
400 V
IF(AV)
60 A
I(FSM)
140 A
V(F)
0.95 V
trr
31 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?