Cart

STTH12010TV1

ST STTH12010TV1

image shown is a representation only

ST

RECT 1000V 120A 1,70V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH12010TV1
Rutronik No.: DSGLP6201
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
22.14 $
2,214.00 $

RECT 1000V 120A 1,70V ISOTOP Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
1000 V
IF(AV)
120 A
I(FSM)
400 A
V(F)
1.7 V
trr
65 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
THT
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?