Cart

STTH12003TV1

ST STTH12003TV1

image shown is a representation only

ST

RECT 300V 120A 1.00V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH12003TV1
Rutronik No.: DSGLP6021
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
23.41 $
234.10 $

Prices

10 23.41 $
20 22.41 $
30 21.91 $
40 20.74 $
60 19.74 $

RECT 300V 120A 1.00V ISOTOP Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
60 A
I(FSM)
150 A
V(F)
1 V
trr
70 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
HighFrequ.
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?