Cart

STTH112RL

ST STTH112RL

image shown is a representation only

ST

TURBOSWITCH-DIODE 1200V 1A DO41
Supplier: STMicroelectronics
Matchcode: STTH112RL
Rutronik No.: DSGL6039
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
Topseller
On request
0.2269 $
1,134.50 $

Prices

5,000 0.2269 $
10,000 0.211 $
20,000 0.2008 $
30,000 0.1668 $

Parameter

V(RRM)
1200 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.65 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?