Cart

STTH112A

ST

TURBOSWITCH-DIODE 1200V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH112A
Rutronik No.: DSGLS6124
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1132 $
566.00 $

Prices

5,000 0.1132 $
15,000 0.1053 $

TURBOSWITCH-DIODE 1200V 1A SMA Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
1200 V
IF(AV)
1 A
I(FSM)
18 A
V(F)
1.65 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?