Cart

STTH110A

ST

TURBOSWITCH-DIODE 1000V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH110A
Rutronik No.: DSGLS6616
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.111 $
1,110.00 $

Prices

10,000 0.111 $
15,000 0.106 $

TURBOSWITCH-DIODE 1000V 1A SMA Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.42 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?