Cart

STTH108A

ST

TURBOSWITCH-DIODE 800V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH108A
Rutronik No.: DSGL5984
Unit Pack: 5000
MOQ: 10000
package: SMA
Packaging: REEL
Topseller
On request
0.1217 $
1,217.00 $

Prices

10,000 0.1217 $
20,000 0.119 $
30,000 0.1127 $
40,000 0.1072 $

TURBOSWITCH-DIODE 800V 1A SMA Description

High Voltage Ultrafast Rectifier Diode

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
1.25 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?