Cart

STTH102A

ST

TURBOSWITCH-DIODE 200V 1A SMA
Supplier: STMicroelectronics
Matchcode: STTH102A
Rutronik No.: DSGLS6330
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.086 $
430.00 $

Prices

5,000 0.086 $
10,000 0.0809 $
15,000 0.0714 $

TURBOSWITCH-DIODE 200V 1A SMA Description

High Efficiency Fast Recovery Diode

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
40 A
V(F)
0.78 V
trr
20 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?