Cart

STTH1003SB-TR

ST STTH1003SB-TR

image shown is a representation only

ST

RECTIFIER 300V 10A TO252-3
Supplier: STMicroelectronics
Matchcode: STTH1003SB-TR
Rutronik No.: DSGLP6264
Unit Pack: 2500
MOQ: 5000
package: TO252
Packaging: REEL
On request
0.2895 $
1,447.50 $

Prices

5,000 0.2895 $
10,000 0.2831 $
15,000 0.255 $

RECTIFIER 300V 10A TO252-3 Description

High Efficiency Rectifier

Parameter

V(RRM)
300 V
IF(AV)
10 A
I(FSM)
1.1 A
V(F)
25 V
trr
100 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
DUAL
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?