Cart

STTH1002CFP

ST

RECTIFIER 200V 10A TO220FP
Supplier: STMicroelectronics
Matchcode: STTH1002CFP
Rutronik No.: DSGLP6148
Unit Pack: 50
MOQ: 3000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3864 $
1,159.20 $

Prices

3,000 0.3864 $
10,000 0.3643 $
22,500 0.3312 $

RECTIFIER 200V 10A TO220FP Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
20 A
V(F)
0.78 V
trr
20 ns
T(j)min
20 °C
T(j)max
THT °C
Technology
DUAL
Mounting
THT
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?