Cart

STTH1002CBY-TR

ST STTH1002CBY-TR

image shown is a representation only

ST

RECT 200V 2x8A 0.78V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH1002CBY-TR
Rutronik No.: DSGL6037
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Topseller
In Stock
0.57 $
1,425.00 $

Prices

2,500 0.57 $
5,000 0.549 $
7,500 0.538 $
10,000 0.508 $
12,500 0.484 $

RECT 200V 2x8A 0.78V TO252-3 Description

Automotive high efficiency ultrafast diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
10 A
V(F)
0.78 V
trr
20 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?