Cart

STTH10002TV1

ST STTH10002TV1

image shown is a representation only

ST

RECT 200V 100A 0,72V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH10002TV1
Rutronik No.: DSGLP6224
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
20.78 $
207.80 $

Prices

10 20.78 $
20 19.88 $
30 19.44 $
40 18.41 $
60 17.51 $

RECT 200V 100A 0,72V ISOTOP Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
200 V
IF(AV)
50 A
I(FSM)
750 A
V(F)
0.72 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafst
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?