Cart

STT818B

ST STT818B

image shown is a representation only

ST

PNP TRANSISTOR 30V 3A SOT23-6L
Supplier: STMicroelectronics
Matchcode: STT818B
Rutronik No.: TDSTD7329
Unit Pack: 3000
MOQ: 6000
package: SOT23-6L
Packaging: REEL
On request
0.1447 $
868.20 $

PNP TRANSISTOR 30V 3A SOT23-6L Description

HIGH GAIN LOW VOLTAGE PNP POWER TRANSISTOR

Parameter

Package
SOT23-6L
Polarisation
PNP
I(C)
3 A
V(CEO)
30 V
Current gain
100
P(tot)
1.2 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?