Cart

STSAFE-A1SX

ST STSAFE-A1SX

image shown is a representation only

ST

SubGHz/SIGFOX SECURE CHIP SO8N
Supplier: STMicroelectronics
Matchcode: STSAFE-A1SX
Rutronik No.: SECURE1048
Unit Pack: 10000
MOQ: 10000
package: SO8N
Packaging: REEL
On request
1.64 $
16,400.00 $

SubGHz/SIGFOX SECURE CHIP SO8N Description


STSAFE-A1SX


The STSAFE-A1SX is a secure element that comes preloaded with Sigfox network keys, and provides secure services for data exchanges on the Sigfox’s low-power wide-area network (LPWAN). It constitutes a plug-and-play solution that allows Sigfox Ready™ IoT (Internet of things) devices to connect to the Sigfox network while ensuring data integrity and confidentiality. The STSAFE-A1SX is a highly secure, tamper-resistant solution that relies on a certified, secure EAL5+ Common Criteria chip, on top of which runs a dedicated secure operating system.


Key Features


  • Data integrity over the Sigfox network:
    • Signature of payloads before uplink
    • Verification of downlink payloads
  • Optional data confidentiality over the Sigfox network:
    • Encryption of payloads before uplink
    • Decryption of downlink payloads
  • Security features
    • Latest generation of highly secure MCUs
      • CC EAL5+ AVA_VAN5 Common Criteria certified
      • Active shield
      • Monitoring of environmental parameters
      • Protection mechanism against faults
      • Unique serial number on each die
      • Protection against side-channel attacks
    • Advanced symmetric cryptography
      • AES-128
    • Secure operating system
      • Secure STSAFE-A1SX kernel for authentication and data management
      • Protection against logical and physical attacks
  • Hardware features
    • Highly secure MCU platform
    • 6 Kbyte of configurable non-volatile memory
      • Highly reliable CMOS EEPROM technology
      • 30 years’ data retention at 25 °C
      • 500 000 erase/program cycles endurance at 25 °C
      • 1.62 V to 5.5 V continuous supply voltage
  • Protocol
    • I²C-bus slave interface
      • Up to 400 Kbps transmission speed (Fast mode) and true open-drain pads
      • 7-bit addressing


Parameter

AES
128 Bit
Common criteria
EAL5+
Memory type
EEPROM
Memory size
6000 Byte
Interface
I2C
Temp.range
-40 to+105 °C
Package size
4x5 mm
Automotive
NO
Package
SO8N
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A002
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?