Cart

STSAFA100ESR8HA0

ST

IoT AUTHENTICATION CHIP SO8N
Supplier: STMicroelectronics
Matchcode: STSAFA100ESR8HA0
Rutronik No.: SECURE1046
Unit Pack: 1
MOQ: 10000
package: SO8N
Packaging: REEL
On request
2.20 $
22,000.00 $

Parameter

ECC
384 Bit
AES
256 Bit
SHA
384
ECDH
YES
Memory type
EEPROM
Memory size
6000 Byte
Programmable
YES
Interface
I2C
Temp.range
-40 to+105 °C
Package size
4x5 mm
Automotive
NO
Package
SO8N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?