Cart

STS8C5H30L

ST STS8C5H30L

image shown is a representation only

ST

CMOS 30V 8A 22mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS8C5H30L
Rutronik No.: TMOSP8040
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock
0.3315 $
828.75 $

CMOS 30V 8A 22mOhm SO-8 Description

N-channel 30 V, 0.018 Ohm typ., 8 A, P-channel 30 V, 0.045 Ohm typ., 5 A STripFET(TM) III Power MOSFET in a SO-8 package

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
22 mOhm
Package
SO-8
Q(g)
10 nC
P(tot)
1.6 W
R(thJC)
2 K/W
Logic level
YES
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?