Cart

STS5PF30L

ST STS5PF30L

image shown is a representation only

ST

P-CH 30V 5A 45mOhm SO8
Supplier: STMicroelectronics
Matchcode: STS5PF30L
Rutronik No.: TMOS1807
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request
Article with this quantity is not orderable.

P-CH 30V 5A 45mOhm SO8 Description

P-Channel 30V - 0.07 Ohm - 5A SO-8 STripFET(TM) POWER MOSFET

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
45 mOhm
Package
SO-8
Q(g)
12.5 nC
P(tot)
2.5 W
Logic level
YES
Automotive
NO
Technology
STripFET
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?