Cart

STS5N15F4

ST STS5N15F4

image shown is a representation only

ST

N-CH 150V 5A 57mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS5N15F4
Rutronik No.: TMOS2178
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.4034 $
1,008.50 $

Prices

2,500 0.4034 $
5,000 0.3803 $
7,500 0.3573 $
10,000 0.3112 $

N-CH 150V 5A 57mOhm SO-8 Description

N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
57 mOhm
Package
SO-8
Q(g)
48 nC
P(tot)
2.5 W
R(thJC)
50 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?