STS1NK60Z

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STS1NK60Z
Rutronik No.: TMOSP7172
Unit Pack: 2500
MOQ: 7500
package: SO-8
Packaging: REEL
N-CH 600V 0.25A 15OHM SO-8 Description
N-channel 600 V, 13 Ohm typ., 0.25 A Zener-protected SuperMESH(TM) Power MOSFET in SO-8 package
Parameter
- Configuartion
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 15000 mOhm
- Package
- SO-8
- Q(g)
- 4.9 nC
- P(tot)
- 2 W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- SMD
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks