Cart

STS10P4LLF6

ST STS10P4LLF6

image shown is a representation only

ST

P-CH 40V 10A 12,5mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS10P4LLF6
Rutronik No.: TMOS2388
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.8136 $
2,034.00 $

Prices

2,500 0.8136 $
5,000 0.7206 $
7,500 0.6277 $

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
12.5 mOhm
Package
SO-8
Q(g)
34 nC
P(tot)
2.7 W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?