Cart

STRVS185X02B

ST STRVS185X02B

image shown is a representation only

ST

REPETIT. SUPPR. UNI 151V SMB
Supplier: STMicroelectronics
Matchcode: STRVS185X02B
Rutronik No.: DTRL11222
Unit Pack: 2500
MOQ: 7500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1709 $
1,281.75 $

Prices

7,500 0.1709 $
15,000 0.1539 $

REPETIT. SUPPR. UNI 151V SMB Description

ST Repetitive Voltage Suppressor

Parameter

Package
SMB
Application
UNIDIRECTI
Breakdown-V(BR)
151 V
Automotive
NO
Clamping voltag
185 V
Stand-off V Vwm
128 V
Serie
STRVS
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?