Cart

STRVS118X02C

ST STRVS118X02C

image shown is a representation only

ST

REPETIT. SUPPR. UNI 100V SMC
Supplier: STMicroelectronics
Matchcode: STRVS118X02C
Rutronik No.: DTRL11220
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3628 $
1,814.00 $

Prices

5,000 0.3628 $
10,000 0.3357 $
15,000 0.3086 $

REPETIT. SUPPR. UNI 100V SMC Description

ST Repetitive Voltage Suppressor

Parameter

Package
SMC
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
185 V
Stand-off V Vwm
85 V
Serie
STRVS
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?