Cart

STR911FAW46X6

ST STR911FAW46X6

image shown is a representation only

ST

32BIT ARM9 MCU LQFP128 A-Rev.
Supplier: STMicroelectronics
Matchcode: STR911FAW46X6
Rutronik No.: ICMCU24009
Unit Pack: 90
MOQ: 540
package: LQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.42 $
6,166.80 $

32BIT ARM9 MCU LQFP128 A-Rev. Description

ARM966E-S™ 16/32-Bit Flash MCU with Ethernet, USB, CAN, AC motor control, 4 timers, ADC, RTC, DMA

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
98304 Byte
Digital I/O
80 pins
Package
LQFP128
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
96 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
South Korea
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?