Cart

STR911FAW44X6

ST STR911FAW44X6

image shown is a representation only

ST

32BIT UA400_V315_BLv20
Supplier: STMicroelectronics
Matchcode: STR911FAW44X6
Rutronik No.: ICMCU22394
Unit Pack: 90
MOQ: 540
package: LQFP128
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 10/02/2016
14.98 $
8,089.20 $
Article with this quantity is not orderable.

Parameter

Bus width
32 Bit
ROM-Type
FLASH
ROM
544 KByte
RAM
96000 Byte
Family
STR9
Automotive
NO
Package
LQFP128
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?