Cart

STR911FAM44X6

ST STR911FAM44X6

image shown is a representation only

ST

32BIT ARM9 MCU TQFP80
Supplier: STMicroelectronics
Matchcode: STR911FAM44X6
Rutronik No.: ICMCU15695
Unit Pack: 119
MOQ: 714
package: LQFP80
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/28/2017
14.67 $
10,474.38 $
Article with this quantity is not orderable.

32BIT ARM9 MCU TQFP80 Description

ARM966E-S 16/32-Bit Flash MCU with Ethernet, USB, CAN, AC motor control, 4 timers, ADC, RTC, DMA

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
96000 Byte
Digital I/O
40 pins
Package
LQFP80
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
1
Frequency (max)
96 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
11
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?