Cart

STR755FV1T6

ST STR755FV1T6

image shown is a representation only

ST

ARM 7 144K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STR755FV1T6
Rutronik No.: ICMCU15371
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
7.41 $
4,001.40 $

ARM 7 144K LQFP100 85°C Description

32-bit MCU

Parameter

Bus width
32 bit
ROM Size
144 KByte
RAM Size
16000 Byte
Digital I/O
72 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
60 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?