Cart

STR751FR2T6

ST STR751FR2T6

image shown is a representation only

ST

ARM 7 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STR751FR2T6
Rutronik No.: ICMCU15603
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.78 $
5,548.80 $

ARM 7 256K LQFP64 85°C Description

ARM7TDMI-S™ 32-BIT MCU with Flash, SMI, 3 std 16-bit timers, PWM timer, fast 10-bit ADC, I2C, UART, SSP, USB and CAN

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16000 Byte
Digital I/O
38 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
60 MHz
max No.Timer
6
SPI No.
2
I²C No.
1
max No. PWM
12
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?