STR736FV2T7

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STR736FV2T7
Rutronik No.: ICMCU25041
Unit Pack: 90
MOQ: 540
package: TQFP100
Packaging: TRAY
ARM 7 256K TQFP100 105°C Description
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
Parameter
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 72 pins
- Package
- TQFP100
- T(A)max
- 105 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 0
- Frequency (max)
- 36 MHz
- max No.Timer
- 6
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 18
- max No.ADC
- 12 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malta
- Supplier Lead time
- 27 weeks