Cart

STR735FZ2T7

ST STR735FZ2T7

image shown is a representation only

ST

ARM 7 256K TQFP144 105°C
Supplier: STMicroelectronics
Matchcode: STR735FZ2T7
Rutronik No.: ICMCU16745
Unit Pack: 60
MOQ: 360
package: TQFP144
Packaging: TRAY
On request
20.22 $
7,279.20 $

ARM 7 256K TQFP144 105°C Description

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16000 Byte
Digital I/O
112 pins
Package
TQFP144
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
36 MHz
max No.Timer
10
SPI No.
3
I²C No.
2
max No. PWM
26
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?