Cart

STR731FV1T7

ST STR731FV1T7

image shown is a representation only

ST

ARM 7 128K TQFP64 105°C
Supplier: STMicroelectronics
Matchcode: STR731FV1T7
Rutronik No.: ICMCU25564
Unit Pack: 90
MOQ: 540
package: TQFP64
Packaging: TRAY
On request
20.63 $
11,140.20 $

ARM 7 128K TQFP64 105°C Description

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
64000 Byte
Digital I/O
32 pins
Package
TQFP64
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
48 MHz
max No.Timer
2
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
4 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?