Cart

STR710FZ1T6

ST STR710FZ1T6

image shown is a representation only

ST

32BIT ARM7 MCU TQFP144 128K
Supplier: STMicroelectronics
Matchcode: STR710FZ1T6
Rutronik No.: ICMCU14608
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
On request
9.45 $
3,402.00 $

32BIT ARM7 MCU TQFP144 128K Description

ARM-Based Flash microcontrollers with USB and CAN

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
64000 Byte
Digital I/O
48 pins
Package
LQFP144
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
2
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
4 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?